Amphenol Communications Solutions RJE3C18814 Series Ethernet Connector Female, Surface, Cat6a EMI Shield 1 Port 8 Way

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 125 units)*

₩820,500.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
릴당*
125 - 500₩6,564.00₩820,550.00
625 - 1125₩6,368.00₩795,950.00
1250 - 1750₩6,176.00₩772,076.00
1875 +₩5,992.00₩748,924.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-9169
제조사 부품 번호:
RJE3C1881442
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Number of Ports

1

Mount Type

Surface

Number of Ways

8

Connector Type

RJ

Connector Gender

Female

Shield Type

EMI

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Series

RJE3C18814

Standards/Approvals

RoHS

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

제외

COO (Country of Origin):
CN
The Amphenol Communications Solutions RJE3B series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.

Shield stainless steel with matte-tin plating

RoHS compliant

관련된 링크들