Amphenol Communications Solutions RJE3C18864 Series Ethernet Connector Female, Surface, Cat6a EMI Shield 1 Port 8 Way
- RS 제품 번호:
- 286-5010
- 제조사 부품 번호:
- RJE3C1886412
- 제조업체:
- Amphenol Communications Solutions
대량 구매 할인 받기
625개 더 담고 ₩122,500.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 125 units)*
₩820,500.00
재고있음
- 625 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 125 - 500 | ₩6,564.00 | ₩820,550.00 | - |
| 625 - 1125 | ₩6,368.00 | ₩795,950.00 | ₩122,500.00 |
| 1250 - 1750 | ₩6,176.00 | ₩772,076.00 | ₩485,000.00 |
| 1875 + | ₩5,992.00 | ₩748,900.00 | ₩1,072,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-5010
- 제조사 부품 번호:
- RJE3C1886412
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | EMI | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | RJE3C18864 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type EMI | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series RJE3C18864 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
제외
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJE3B series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Shield stainless steel with matte-tin plating
RoHS compliant
관련된 링크들
- Amphenol Communications Solutions RJE3B18864 Series Ethernet Connector Female, Surface, Cat6 EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3C18864 Series Ethernet Connector Female, Surface, Cat6a EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3C18814 Series Ethernet Connector Female, Surface, Cat6a EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B18814 Series Ethernet Connector Female, Surface, Cat6 EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B188641 Series Ethernet Connector Female, Surface, Cat6 EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE74 Series Ethernet Connector Female, Through Hole, Cat3 Tin Shield Rectangular 1
- Amphenol Communications Solutions RJE09 Series Ethernet Connector Female, Through Hole, Cat3 Nickel Plated Copper Alloy
- Amphenol Communications Solutions RJE3C18804 Series Ethernet Connector Female, Surface, Cat6a Unshielded 1 Port 8 Way