Amphenol Communications Solutions RJE3C18814 Series Ethernet Connector Female, Surface, Cat6a EMI Shield 1 Port 8 Way

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
287-9165
제조사 부품 번호:
RJE3C1881411
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

Surface

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ

Shield Type

EMI

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

RJE3C18814

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

제외

COO (Country of Origin):
CN
The Amphenol Communications Solutions RJE3B series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.

Shield stainless steel with matte-tin plating

RoHS compliant

관련된 링크들