Schneider Electric Actassi Series RJ45 Socket Female, Socket, Cat6a Shielded Rectangular 1 Port 1 Way
- RS 제품 번호:
- 276-9055
- 제조사 부품 번호:
- VDIB1771XB01
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩21,828.00
- 81 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,828.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 276-9055
- 제조사 부품 번호:
- VDIB1771XB01
- 제조업체:
- Schneider Electric
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | RJ45 Socket | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Socket | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Rectangular | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 28mm | |
| Series | Actassi | |
| Length | 35mm | |
| Standards/Approvals | ISO/IEC 11801:2011 Ed.2.2, UL 1863, ANSI/TIA-568-C.2, IEC 60512-99-002, IEC 60603-7-4 | |
| Width | 18mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Contact Plating | Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type RJ45 Socket | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Socket | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Rectangular | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 28mm | ||
Series Actassi | ||
Length 35mm | ||
Standards/Approvals ISO/IEC 11801:2011 Ed.2.2, UL 1863, ANSI/TIA-568-C.2, IEC 60512-99-002, IEC 60603-7-4 | ||
Width 18mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Contact Plating Gold Plated | ||
제외
- COO (Country of Origin):
- DK
관련된 링크들
- Schneider Electric Actassi Series RJ45 Socket Female, Socket, Cat6 Shielded Rectangular 1 Port 1 Way
- Schneider Electric Actassi Series RJ45 Connector Female, Cable, Cat6a Shielded Rectangular 1 Port 1 Way
- Schneider Electric Actassi Series RJ45 Socket Female, Socket, Cat6 Unshielded Rectangular 1 Port 1 Way
- Schneider Electric Actassi Series RJ45 Connector Female, Cable, Cat6 Shielded Rectangular 1 Port 1 Way
- Schneider Electric Actassi Series RJ45 Connector Female, Cable, Cat6a Unshielded Rectangular 1 Port 1 Way
- Schneider Electric Actassi Series RJ45 Connector Female, Cable, Cat6a F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP Straight 1 Port
- Schneider Electric Actassi Series RJ45 Connector Female, Cable, Cat6 U/UTP Shield Straight 1 Port 8 Way
- Schneider Electric Actassi Series RJ45 Connector Female, Cable, Cat5e U/UTP Shield Straight 1 Port 8 Way