RS Better World

Schneider Electric Actassi Series RJ45 Socket Female, Socket, Cat6 Shielded Rectangular 1 Port 1 Way

Subtotal (1 unit)*

₩18,224.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,224.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
276-9054
제조사 부품 번호:
VDIB17716B01
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Ethernet Connector Type

RJ45

Product Type

RJ45 Socket

LAN Category

Cat6

Mount Type

Socket

Number of Ports

1

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Rectangular

LED

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

18mm

Hazardous Area Certification

No

Length

35mm

Standards/Approvals

IEC 60512-99-002

Series

Actassi

Depth

28mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Contact Plating

Gold

제외

COO (Country of Origin):
DK
The Schneider Electric ACTASSI S-ONE DPM is state-of-the-art RJ45 connector for cabling systems solutions designed for buildings and data centres. It is a tooless RJ45 connector which is part of the entire ACTASSI range to create full cabling solutions, backed by extended system warranty. It is designed for shielded infrastructure and is mutli-standard certified.

Optimized performance

Sustainable

관련된 링크들