Molex CES Ethernet Connector Female, Snap-in, Cat6a 360° Shielded 1 Way
- RS 제품 번호:
- 261-3320
- 제조사 부품 번호:
- 183010006
- 제조업체:
- Molex CES
대량 구매 할인 받기
10개 더 담고 ₩11,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩17,560.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩17,560.00 | - |
| 10 - 24 | ₩16,400.00 | ₩11,600.00 |
| 25 - 49 | ₩15,040.00 | ₩63,000.00 |
| 50 - 99 | ₩13,340.00 | ₩211,000.00 |
| 100 + | ₩12,260.00 | ₩530,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-3320
- 제조사 부품 번호:
- 183010006
- 제조업체:
- Molex CES
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex CES | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | Snap-in | |
| Number of Ways | 1 | |
| Connector Type | IDC | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60603-7, REACH, RoHS, ANSI/TIA-568.2-D-2018, ISO 11801:2017 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex CES | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type Snap-in | ||
Number of Ways 1 | ||
Connector Type IDC | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60603-7, REACH, RoHS, ANSI/TIA-568.2-D-2018, ISO 11801:2017 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
제외
- COO (Country of Origin):
- PL
The Molex Premise Networks PowerCat 6A shielded modules are integral work area outlet for the support of a 10GBASE-T cabling system. The Molex work area outlet modules feature the Molex shielded C6A data gate jack offering superior alien crosstalk suppression and enhanced electromagnetic interference (EMI) protection. Specifically designed for compatibility with UK and Europe wall outlet styles, the angled designs reduce patch cord bend radius preventing degradation transmission performance.
Side cable entry (90°) is ideal for shallow back boxes
Floor boxes and trunking where space is limited
Maintaining the C6A cable bend radius is challenging
IDCs V-shaped contacts are patented
관련된 링크들
- Molex CES Ethernet Connector Female, Snap-in, Cat6 360° Shielded 1 Port 1 Way
- Molex CES Ethernet Connector Female, Snap-in, Cat6a 360° Shielded 1 Port 1 Way
- Molex CES PowerCat 6 Series Ethernet Connector Female, Snap-in, Cat6 360° Shielded 1 Port 1 Way
- Molex CES PowerCat 6A DataGate Shielded Series Ethernet Connector Female, Snap-in, Cat6a 360° Shielded 1 Port 1 Way
- Molex CES Ethernet Connector Male, Snap-in, Cat6a 1 Port 1 Way
- Molex CES Ethernet Connector Female, Snap-in, Cat6 UTP Shield 1 Port 1 Way
- Molex CES PowerCat 6 Series Ethernet Connector Female, Snap-in, Cat6 1 Port 1 Way
- Molex CES PowerCat 6 Contura Series Ethernet Connector Female, Snap-in, Cat6 1 Port 1 Way