Molex CES Ethernet Connector Male, Snap-in, Cat6a 1 Port 1 Way
- RS 제품 번호:
- 261-3322
- 제조사 부품 번호:
- 183010086
- 제조업체:
- Molex CES
대량 구매 할인 받기
10개 더 담고 6% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩28,880.00
재고있음
- 585 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 200 개 단위 배송
- 추가로 2027년 1월 21일 부터 360 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩28,880.00 | - |
| 10 - 24 | ₩26,920.00 | 6% |
| 25 - 49 | ₩24,760.00 | 14% |
| 50 - 99 | ₩22,020.00 | 23% |
| 100 + | ₩20,280.00 | 29% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-3322
- 제조사 부품 번호:
- 183010086
- 제조업체:
- Molex CES
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex CES | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Snap-in | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | IDC | |
| Connector Gender | Male | |
| IP Rating | IP20 | |
| Termination Type | Wire | |
| Standards/Approvals | TIA-1096-A, IEC-60603-7-51, CSA C22.2, TIA-568-C.2 Cat 6A, UL-1863 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex CES | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Snap-in | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type IDC | ||
Connector Gender Male | ||
IP Rating IP20 | ||
Termination Type Wire | ||
Standards/Approvals TIA-1096-A, IEC-60603-7-51, CSA C22.2, TIA-568-C.2 Cat 6A, UL-1863 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
제외
- COO (Country of Origin):
- IN
Molex Premise Networks Ethernet Connector, Cat6a, IDC RJ45 Connector - 183010086
This Cat6a Ethernet connector from Molex Premise Networks is a high-quality RJ45 connector designed for male gender. It features snap-in mounting style with one port and one way for efficient connectivity. With reliable technical specifications, this connector ensures reliable and consistent terminations for 10GB networks, making it ideal for various applications in automation, electronics, and mechanical industries.
Features & Benefits
• Supports 10GB networks and accommodates conductors from 22 to 26 AWG
• Ideal for high-bandwidth wireless access points and IP-enabled devices
• Easy termination using parallel jaw pliers for quick and reliable terminations
• Tool-free installation with no punch down tool required
Applications
• Can be used for use in data centres, premise network applications, and premise automation
• Ideal for IP-enabled devices like surveillance cameras and infrastructure monitoring
• Suitable for lighting, HVAC, and other environmental sensor applications
Can it support POE+ compliant devices?
Yes, this Cat6a Ethernet connector is POE+ compliant, making it suitable for a wide range of devices.
Is it easy to install this connector without any special tools?
Yes, it features tool-free installation, eliminating the need for a punch down tool.
Will it provide a secure and durable connection for high-traffic LAN applications?
Yes, the connector ensures a reliable connection for high-traffic LAN applications with its zinc alloy plug housing and gold-plated plug pins.
관련된 링크들
- Molex CES Ethernet Connector Female, Snap-in, Cat6 360° Shielded 1 Port 1 Way
- Molex CES Ethernet Connector Female, Snap-in, Cat6 UTP Shield 1 Port 1 Way
- Molex CES PowerCat 6 Series Ethernet Connector Female, Snap-in, Cat6 1 Port 1 Way
- Molex CES Ethernet Connector Female, Snap-in, Cat6a 360° Shielded 1 Port 1 Way
- Molex CES PowerCat 6 Contura Series Ethernet Connector Female, Snap-in, Cat6 1 Port 1 Way
- Molex CES PowerCat 6 Series Ethernet Connector Female, Snap-in, Cat6 360° Shielded 1 Port 1 Way
- Molex CES Synergy DataGate Series Ethernet Connector Female, Snap-in, Cat6a STP Shield 1 Port 1 Way
- Molex CES PowerCat 6A DataGate Shielded Series Ethernet Connector Female, Snap-in, Cat6a 360° Shielded 1 Port 1 Way