Molex CES PowerCat 6 Series Ethernet Connector Female, Snap-in, Cat6 360° Shielded 1 Port 1 Way
- RS 제품 번호:
- 261-3287
- 제조사 부품 번호:
- 181970189
- 제조업체:
- Molex CES
대량 구매 할인 받기
10개 더 담고 6% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,420.00
재고있음
- 157 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩14,420.00 | - |
| 10 - 24 | ₩13,460.00 | 6% |
| 25 - 49 | ₩12,360.00 | 14% |
| 50 - 99 | ₩11,020.00 | 23% |
| 100 + | ₩10,120.00 | 29% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-3287
- 제조사 부품 번호:
- 181970189
- 제조업체:
- Molex CES
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex CES | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Snap-in | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | IDC | |
| Shield Type | 360° Shielded | |
| Termination Type | 110 | |
| Width | 25.5mm | |
| Hazardous Area Certification | No | |
| Depth | 21.5mm | |
| Series | PowerCat 6 | |
| Length | 37.5mm | |
| Standards/Approvals | ISO/IEC 24570, ISO 11801:2002, FCC Subpart F68.5, EN 50173:2002, TIA/EIA TSB-155, TIA/EIA 568B-2-1, ISO 60603-7 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex CES | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Snap-in | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type IDC | ||
Shield Type 360° Shielded | ||
Termination Type 110 | ||
Width 25.5mm | ||
Hazardous Area Certification No | ||
Depth 21.5mm | ||
Series PowerCat 6 | ||
Length 37.5mm | ||
Standards/Approvals ISO/IEC 24570, ISO 11801:2002, FCC Subpart F68.5, EN 50173:2002, TIA/EIA TSB-155, TIA/EIA 568B-2-1, ISO 60603-7 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
제외
- COO (Country of Origin):
- IN
The Molex Premise Networks PowerCat 6 shielded data gate jack is a key component of the PowerCat 6 shielded channel compliant system. Designed to support a growing requirement for shielded cabling systems offering enhanced EMC protection and improved alien crosstalk performance.
Dual color coding allows 568A/B wiring
Patented IDC V-shaped contacts that flex not fatigue when terminated
Patented spring-loaded shutter
Accepts color coded port identification labels
관련된 링크들
- Molex CES PowerCat 6 Series Ethernet Connector Female, Snap-in, Cat6 360° Shielded 1 Port 1 Way
- Molex CES PowerCat 6A DataGate Shielded Series Ethernet Connector Female, Snap-in, Cat6a 360° Shielded 1 Port 1 Way
- Molex CES Ethernet Connector Female, Snap-in, Cat6a 360° Shielded 1 Way
- Molex CES PowerCat 6 Series Ethernet Connector Female, Snap-in, Cat6 1 Port 1 Way
- Molex CES Ethernet Connector Female, Snap-in, Cat6 360° Shielded 1 Port 1 Way
- Molex CES PowerCat 6 Contura Series Ethernet Connector Female, Snap-in, Cat6 1 Port 1 Way
- Molex CES Ethernet Connector Female, Snap-in, Cat6a 360° Shielded 1 Port 1 Way
- Molex CES PowerCat 6 Cat6 Ethernet Cable, 2 m, Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen