Bulgin PX0894 Series RJ45 Connector Male, Panel Mount, Cat6a Shielded Straight 1 Port 8 Way

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩71,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 254 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩71,780.00-
10 - 24₩69,620.003%
25 - 49₩67,500.005%
50 - 99₩66,140.007%
100 +₩64,640.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-6274
Distrelec 제품 번호:
301-16-943
제조사 부품 번호:
PX0894/A
제조업체:
Bulgin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bulgin

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Panel Mount

Number of Ways

8

Connector Gender

Male

Connector Type

Plug

Shield Type

Shielded

Orientation

Straight

IP Rating

IP69K, IP68

Minimum Operating Temperature

-20°C

Termination Type

IDC

Maximum Operating Temperature

70°C

Series

PX0894

Hazardous Area Certification

No

Standards/Approvals

No

Depth

77.5mm

Width

38.1mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
TN
PUR / PVC jacket on cable

Shielded system

Shielded coupler

Shroud on RJ45

Screw coupling

Rewireable flex connector

PCB mounted panel connector

IDC termination panel connector

Earth lead version of panel adaptor

Rewireable Flex Connector PX0894 Series For PUR Jacket CAT6a Cable

Rewireable Flex Cable Connector

Water and dustproof to when mated with compatible connector

Supplied with shielded RJ45 plug

PX0834/A & PX0894/A has Cable Glands optimised for PUR jacket cable

PX0834/B & PX0894/B can be used with cable 3.5mm-8mm diameter

PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors

Mate with all PX08 Standard Series RJ45 Panel Mount Connectors

관련된 링크들