HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45, 50 m, Purple, F/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

₩145,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
  • 추가로 2026년 11월 03일 부터 12 개 단위 배송
  • 추가로 2026년 11월 17일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩145,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5427
Distrelec 제품 번호:
304-22-786
제조사 부품 번호:
RJ45NGB-50.0M-S-LS/VI-CCA
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

Category 6A

Cable Length

50m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

F/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Purple

Standards/Approvals

IEC 60332-1, ANSI/TIA/EIA 568-C.2, IEC 61156-6, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2)

COO (Country of Origin):
GB

HellermannTyton Connectivity Ethernet Cable, Cat6 LAN Category, 50m Length - RJ45NGB-50.0M-S-LS/VI-CCA


This Ethernet cable is designed for high-speed data transmission in various network environments. At a length of 50m, it is suitable for both domestic and industrial applications, providing an efficient solution for connecting devices within local area networks. Its unshielded construction allows for flexibility in typical indoor settings, ensuring consistent performance in automation and other electronic fields.

Features & Benefits


• Cat6 technology supports high-speed data transfer rates

• RJ45 terminated design facilitates straightforward plug-and-play usage

• Unshielded construction simplifies installation in internal networks

• Purple colour aids in colour-coded cable management

• Pre-terminated at both ends for immediate connectivity

• Robust design meets LAN cable specifications for optimal performance

Applications


• Used for connecting computers to routers and switches

• Suitable for constructing network solutions in office environments

• Ideal for data transfer in smart home installations

• Effective for supporting video conferencing systems and online gaming

• Employed in various electronics and automation projects

How can this Ethernet cable enhance my network performance?


This cable supports Cat6 specifications, allowing for improved speed and reduced interference during data transmission, which is suitable for high-demand applications.

Is this cable compatible with existing hardware?


Yes, it features standard RJ45 connectors, ensuring compatibility with a wide range of devices, including routers, switches, and computers.

What should I do to maintain optimal performance with this cable?


Ensure the cable is not excessively bent or exposed to heavy traffic, as this may affect data transmission. Regularly inspect for visible wear or damage.

Is installation straightforward for this Ethernet cable?


Yes, the terminated ends provide immediate connectivity, making it easy to incorporate into your existing network setup without needing specialist tools.

관련된 링크들