HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 50 m, Purple, F/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

₩287,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩287,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5349
제조사 부품 번호:
RJ45C6A-50.0M-S-LS/VI-CCA
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Series

RJ45

Product Type

Ethernet Cable

Cable Length

50m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

F/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Purple

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, ANSI/TIA/EIA 568-C.2

COO (Country of Origin):
GB

HellermannTyton Connectivity Ethernet Cable, Cat6a LAN Category, 50m Length - RJ45C6A-50.0M-S-LS/VI-CCA


This Ethernet cable is intended for high-speed connectivity, catering to advanced networking requirements. It is suitable for professionals in automation, electrical, and mechanical sectors, providing dependable data transmission thanks to its solid construction. With a length of 50m, this pre-terminated cable can accommodate a range of installations, creating an efficient connection between devices.

Features & Benefits


• Cat6a design supports enhanced data transfer rates

• Terminated with RJ45 connectors for straightforward installation

• S/FTP shielding minimises interference, ensuring clear signals

• Purple sheath improves visibility in complex environments

Applications


• Compatible with routers and switches for improved network connectivity

• Suitable for linking computers in industrial environments

• Designed for high-speed data transfer in automation processes

• Effective for establishing stable internet connections in office networks

How does the shielding contribute to performance?


The S/FTP shielding safeguards against external interference, enhancing signal quality and data integrity.

What types of devices can be connected with this cable?


This cable can connect various network devices, including computers, printers, switches, and routers, offering versatility in setup.

Is it suitable for outdoor use?


This cable is designed for indoor applications; additional protection is required for outdoor use to ensure durability.

What is the maximum data transmission speed supported?


This cable supports high-speed data transmission, compatible with 10 Gigabit Ethernet applications.

Can this be used in a PoE setup?


Yes, it is compatible with Power over Ethernet (PoE) applications, allowing for both data and power to be supplied through the same cable.

관련된 링크들