HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 3 m, Yellow, S/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

₩14,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 18 개 단위 배송
  • 추가로 2026년 12월 01일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5390
제조사 부품 번호:
RJ45C6AYL-3.0M
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Ethernet Cable

Series

RJ45

LAN Category

Cat6a

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Yellow

Standards/Approvals

ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, BS EN 50173

COO (Country of Origin):
CH

HellermannTyton Connectivity Ethernet Cable, 3m Length, Cat6a LAN Category - RJ45C6AYL-3.0M


This Ethernet cable is designed for high-speed data transmission. With a length of 3m, this terminated cable features S/FTP shielding to minimise interference, making it an ideal choice for networking applications. The cable is equipped with RJ45 connectors on both ends, providing compatibility with various devices. Its vibrant yellow outer sheath assists in easy identification within a network setup.

Features & Benefits


• Supports high-speed data transfer for efficient networking

• Terminated design simplifies installation and use

• Bright yellow sheath enables easy visibility in setups

• Standard RJ45 connectors ensure broad compatibility

Applications


• Used with network switches and routers for reliable connections

• Utilised in office environments for seamless internet access

• For high-bandwidth requiring stable connections

• Effective in automation and control systems for data integrity

How does the shielding in this cable enhance network performance?


The S/FTP shielding minimises crosstalk and external electromagnetic interference, allowing for stable and high-speed data transmission even in environments with multiple devices.

Can this cable be used for both residential and professional networking?


Yes, its Cat6a classification makes it suitable for both residential and commercial networks, supporting high data rates necessary for modern applications.

What benefits does the length of this cable provide in a setup?


A 3m length offers flexibility in arranging devices while maintaining an efficient connection without excessive slack, making it easier to manage.

Is this cable suitable for use in high-density networking environments?


Yes, the S/FTP design coupled with Cat6a performance enhances its reliability in high-density environments, where reducing interference is crucial.

관련된 링크들