HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 2 m, Yellow, S/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

₩11,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 129 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5388
제조사 부품 번호:
RJ45C6AYL-2.0M
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Series

RJ45

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Yellow

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 60332-1, IEC 61156-6

COO (Country of Origin):
CH

HellermannTyton Connectivity Ethernet Cable, 2m Length, Cat6a LAN Category - RJ45C6AYL-2.0M


This Ethernet cable is designed for high-performance networking across various industries. With a length of 2m, this Cat6a cable ensures optimal data transfer and minimal interference. It is terminated and features S/FTP shielding to enhance signal quality, making it suitable for both residential and commercial environments.

Features & Benefits


• Supports high-speed data transfer for demanding usage

• S/FTP shielding reduces electromagnetic interference

• Compliant with Cat6a standards for improved performance

• RJ45 connectors ensure compatibility with standard networking devices

• Bright yellow sheath aids visibility and organisation in setups

Applications


• Suitable for automated systems connecting various network components

• Ideal for gaming setups requiring stable and fast connections

• Used in commercial environments for high-density networking

• Excellent choice for electronic equipment needing reliable communication

What benefits does the S/FTP design provide during use?


The S/FTP design significantly reduces crosstalk and interference from adjacent cables, resulting in a more reliable connection. This is especially beneficial in environments with multiple cables running in close proximity, ensuring stable data transfer rates.

How does the stranded conductor type enhance the installation process?


The stranded conductor type increases flexibility compared to solid cables, allowing for easier routing around corners and tight spaces. This feature simplifies installation in complex setups, making it more adaptable to various wiring environments.

What are the advantages of using a 2m length cable in network configurations?


Using a 2m length cable allows for a manageable connection between devices while preventing excess cabling clutter. This length strikes a balance between reach and organisation, making it suitable for many workstation layouts.

관련된 링크들