HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Red, S/FTP Low Smoke Zero

Subtotal (1 unit)*

₩21,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5378
제조사 부품 번호:
RJ45C6ARD-5.0M
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Series

Category 6A

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Red

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

BS EN 50173, IEC 60332-1, ISO 11801:2002, ANSI/TIA/EIA 568-C.2, IEC 61156-6

COO (Country of Origin):
GB

HellermannTyton Connectivity Category 6A Series Ethernet Cable, 5m Cable Length, Red - RJ45C6ARD-5.0M


This ethernet cable provides high-speed network connectivity for structured installations and point-to-point links. It is a shielded twisted-pair lead designed for environments where signal integrity and regulated emissions control are required, with a low-odour, halogen-free outer sheath and a distinctive red finish for visual identification.

Features and Benefits:


• S/FTP shielding reduces crosstalk and electromagnetic interference
• Cat6a performance supports enhanced bandwidth and frequency response
• Male-to-male straight RJ45 ends enable direct device-to-device links
• Compliant with IEC61156-6 and ANSI/TIA-568-C.2 for standardised performance
• Low Smoke Zero Halogen jacket minimises toxic emissions during fire
• Meets BS EN 50173 for structured cabling topologies

Applications


• Suitable for patching in data centre rack aisles
• Ideal for backbone connections in enterprise LANs
• Used with network switches for high-throughput uplinks
• Can be used for cabling in environments requiring low halogen emissions
• Useful where colour-coded identification of critical links is needed

What type of connector orientation does the cable employ?


Both ends use straight RJ45 male connectors for inline patching and horizontal runs.

How long is the lead and how does that affect installation?


The cable measures 5m which provides moderate reach for rack-to-equipment or desk-to-wall outlet connections.

Which standards ensure the cable’s electrical characteristics?


It adheres to ISO11801:2002 and IEC61156-6 to define attenuation, NEXT and return loss parameters.

What material properties address fire-safety concerns?


The sheath is Low Smoke Zero Halogen, designed to limit corrosive gas and smoke output in combustion.

관련된 링크들