Amphenol Communications Solutions IX Cat6a Ethernet Cable, 500 mm, S/FTP, Blue TPE

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 10 units)*

₩526,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
10 - 10₩52,604.00₩526,040.00
20 - 30₩51,552.00₩515,520.00
40 +₩50,520.00₩505,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
216-1859
제조사 부품 번호:
ND9BCA250B
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Series

IX

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Jacket Colour

Blue

Jacket Material

TPE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL E64911 Vol. 1

Voltage

50V

Conductor Material

Gold over Nickel Plated, Copper Alloy

COO (Country of Origin):
CN
The Amphenol ICC ix Industrial™ connectors enable IoT connectivity for ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.

External Shields: Stainless steel, nickel plated (plugs) or tin plated (receptacles)

Insulators: Thermoplastic, UL94V-0

Contacts: Copper alloy plated with gold over nickel (mating area)

IEC-61076-3-124

Amphenol Specification: S6168C

75% smaller than RJ45

관련된 링크들