Amphenol Communications Solutions IX Cat6a Ethernet Cable, 500 mm, Shielded Screened, Blue Thermoplastic
- RS 제품 번호:
- 216-1838
- 제조사 부품 번호:
- ND9ACA250A
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 216-1838
- 제조사 부품 번호:
- ND9ACA250A
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Series | IX | |
| LAN Category | Cat6a | |
| Product Type | Ethernet Cable | |
| Cable Length | 500 mm | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | Thermoplastic | |
| Conductor Material | Copper | |
| Conductor Type | Standard | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -55 °C | |
| Number of Cores | 10 | |
| Standards/Approvals | RoHS, UL E64911 Vol. 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 50 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Series IX | ||
LAN Category Cat6a | ||
Product Type Ethernet Cable | ||
Cable Length 500 mm | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material Thermoplastic | ||
Conductor Material Copper | ||
Conductor Type Standard | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -55 °C | ||
Number of Cores 10 | ||
Standards/Approvals RoHS, UL E64911 Vol. 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 50 V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC ix Industrial™ connectors enable IoT connectivity for ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.
External Shields: Stainless steel, nickel plated (plugs) or tin plated (receptacles)
Insulators: Thermoplastic, UL94V-0
Contacts: Copper alloy plated with gold over nickel (mating area)
IEC-61076-3-124
Amphenol Specification: S6168C
75% smaller than RJ45
관련된 링크들
- Amphenol Communications Solutions IX Cat6a Ethernet Cable, 500 mm, Shielded Screened, Blue Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable, 1 m, Shielded, Blue Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable, 5 m, Shielded, Blue Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable, 2 m, Shielded, Blue Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable, 500 mm, Shielded, Blue Thermoplastic
- Amphenol Communications Solutions IX Cat6a Ethernet Cable, 500 mm, S/FTP, Blue Thermoplastic
- Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female, Surface, Cat6a Stainless Steel
- Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female, Surface Mount, Cat6a Stainless