Belden 1303EPU Cat6A Cable, 500 m, Shielded, Cat6a Cable, Black PVC

Subtotal (1 reel of 500 metres)*

₩7,350,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩7,350,900.00₩14,702.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
644-591
제조사 부품 번호:
1303EPU.00500
제조업체:
Belden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Belden

Product Type

Cat6A Cable

Series

1303EPU

Cable Length

500m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Sub Type

Cat6a Cable

Screened/Unscreened

Shielded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Minimum Operating Temperature

30°C

Conductor Type

Twisted Pair

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, RoHS, IEC 60332-1-2, EU CE

Fire Behaviour

IEC 60332-1-2

Voltage

72V

Size of Strands

7AWG

Conductor Material

Bare Copper

Outside Diameter

8.7mm

Number of Cores

4

COO (Country of Origin):
HU

Belden 1303EPU Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 1303EPU.00500


This thin Ethernet cable provides high-performance network connectivity for dense installations in industrial and commercial environments. It is a Cat6a-rated, four-core twisted pair cable supplied on a 500 m reel and designed for use where a slim profile and standard PVC covering are required. The construction uses multi-strand bare copper conductors suited to signal transmission in structured cabling systems while operating within typical indoor temperature ranges.

Features and Benefits:


• Cat6a rating enables higher-frequency data transmission
• Four twisted pairs deliver consistent pair integrity for networking
• 7-strand bare copper conductors offer flexibility for routing
• IEC 60332-1-2 fire behaviour reduces flame propagation risk
• PVC outer jacket in black provides abrasion protection and concealment
• 72V voltage rating supports low-voltage signalling in installations

Applications


• Suitable for high-density patching in comms cabinets and racks
• Ideal for horizontal cabling in office and plant automation areas
• Used for linking networked control equipment in electrical rooms
• Can be used for retrofit upgrades where slim cable routing is needed

What conductor construction improves bend handling during installation?


The cores comprise seven strands per conductor which increases flexibility and helps when pulling through conduit or tight trays.

How does the cable behave under typical operating temperatures?


It maintains electrical and mechanical properties up to a maximum of 60°C and can be used down to −30°C ambient.

Which standards restrict hazardous substances in the cable?


The materials conform to REACH and RoHS criteria and carry CE marking for applicable EU directives.

What is the cable’s external size for fitting into narrow pathways?


The slim jacket results in an overall outside diameter of 8.7mm suitable for low-profile routing.

관련된 링크들