Belden 1302E Cat6A Cable, 500 m, Shielded, Cat6a, Black PVC

Subtotal (1 reel of 500 metres)*

₩5,450,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩5,450,520.00₩10,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
644-584
제조사 부품 번호:
1302E.00500
제조업체:
Belden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Belden

Product Type

Cat6A Cable

Series

1302E

Cable Length

500m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Sub Type

Cat6a

Screened/Unscreened

Shielded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Core Strands

7 x 32AWG

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

REACH, IEC 60332-1-2, RoHS, EU CE

Conductor Material

Bare Copper

Voltage

72V

Outside Diameter

7.9mm

Number of Strands

7

Size of Strands

32AWG

Number of Cores

4

COO (Country of Origin):
HU

Belden 1302E Series Thin Ethernet Cable, 500m Length, Black Jacket - 1302E.00500


This thin Ethernet cable delivers Cat6a performance for network installations where reduced cable diameter and stranded conductors are required. Suited to professional electrical, electronics and automation environments, it combines flexible conductors with a PVC outer sheath and a flame-retardant construction for use in confined routing paths and general cabling runs.

Features & Benefits


• Stranded 7x32 cores for enhanced flexing and easy routing
• Four communication cores enabling typical Cat6a networking
• Black PVC outer sheath for abrasion resistance and aesthetic concealment
• IEC 60332-1-2 flame behaviour for reduced vertical flame propagation
• Rated for operation up to 60°C allowing higher ambient deployments
• Voltage rating 72V supporting low-voltage network applications

**Applications**


• Suitable for tight cable trays and narrow conduit runs
• Ideal for factory-floor Ethernet links in automation systems
• Used with panel-mounted switches and patching assemblies
• Can be used for short-run backbone connections in plant rooms
• Used for retrofitting networks where space is constrained

What conductor material and configuration does it use?


The cable uses bare copper conductors arranged as stranded 7x32 per core to improve flexibility compared with solid conductors.

What environmental temperature range can it withstand during service?


It is specified for a minimum of -30°C and a maximum operating temperature of 60°C for normal network operation.

Which regulatory or standards markings are present on the product?


The cable carries REACH, RoHS and CE markings and meets IEC 60332-1-2 for flame behaviour.

What is the physical build regarding size and core count?


The construction includes four cores with an overall outside diameter of 7.9mm and a polyvinyl chloride jacket in black.

In what supply length is the cable provided?


It is supplied as a 500 m bulk reel suitable for longer installation runs.

관련된 링크들