Schneider Electric Cat6 Ethernet Cable, 2 m, Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
- RS 제품 번호:
- 345-238
- 제조사 부품 번호:
- ACTPC6FULS20RD
- 제조업체:
- Schneider Electric
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,304.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩18,304.00 |
| 10 - 24 | ₩16,834.00 |
| 25 + | ₩15,198.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 345-238
- 제조사 부품 번호:
- ACTPC6FULS20RD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Red | |
| Standards/Approvals | EN 50173-2018, ISO/IEC 11081-2017, IEC 61935-2, TIA/EIA-568-C.2, REACH, RoHS | |
| Series | Actassi | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyethylene | ||
Jacket Colour Red | ||
Standards/Approvals EN 50173-2018, ISO/IEC 11081-2017, IEC 61935-2, TIA/EIA-568-C.2, REACH, RoHS | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Red patch cord is designed for communication applications. It offers a customizable length, starting at 2 meters, and supports category 6 communication networks with a transmission frequency of 250 MHz. The contacts are made from phosphor bronze, coated with 50 micro inches of gold over 100 micro inches of nickel, ensuring robust durability and high performance data transmission.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
관련된 링크들
- Schneider Electric Cat6 Ethernet Cable, 500 mm, Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 1 m, Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 1 m, Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 500 mm, Green RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 500 mm, Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 500 mm, Blue RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 5 m, White RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 2 m, Green RJ45 Male to RJ45 Male, F/UTP Polyethylene