Schneider Electric Cat6 Ethernet Cable, 500 mm, Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- RS 제품 번호:
- 347-149
- 제조사 부품 번호:
- ACTPC6FULS05YL
- 제조업체:
- Schneider Electric
대량 구매 할인 받기
10개 더 담고 8% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩12,760.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩12,760.00 | - |
| 10 - 24 | ₩11,738.00 | 8% |
| 25 + | ₩10,584.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 347-149
- 제조사 부품 번호:
- ACTPC6FULS05YL
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Yellow | |
| Standards/Approvals | TIA/EIA-568-C.2, IEC 61935-2, ISO/IEC 11081-2017, REACH, EN 50173-2018, RoHS | |
| Series | Actassi | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyethylene | ||
Jacket Colour Yellow | ||
Standards/Approvals TIA/EIA-568-C.2, IEC 61935-2, ISO/IEC 11081-2017, REACH, EN 50173-2018, RoHS | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Patch Cord is a communication device designed for efficient network connectivity. The cable consists of 4 pairs of wires and has a length of 0.5 meters, with customizable lengths available via a configurator. Rated for Category 6 networks, it supports transmission frequencies up to 250 MHz. The contacts are made of phosphor bronze, with 50 micro inches of gold plating over 100 micro inches of nickel for durability.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
관련된 링크들
- Schneider Electric Cat6 Ethernet Cable, 1 m, Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 2 m, Yellow RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 500 mm, Green RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 2 m, Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 500 mm, Blue RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 500 mm, Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 5 m, White RJ45 Male to RJ45 Male, F/UTP Polyethylene
- Schneider Electric Cat6 Ethernet Cable, 1 m, Red RJ45 Male to RJ45 Male, F/UTP Polyethylene