RS PRO PCB Cleaning Scrub Block 19 mm 40 mm

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩9,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 257 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩9,400.00-
10 - 19₩9,160.002%
20 - 49₩8,780.006%
50 - 249₩8,520.009%
250 +₩7,020.0025%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
216-2706
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

PCB Cleaning Scrub Block

Width

30mm

Standards/Approvals

No

Length

40mm

Height

19mm

제외

COO (Country of Origin):
DE

RS PRO PCB Cleaning Scrub Block (40 x 30 x 19 mm)


Looking for a straightforward tool to clean your printed circuit boards (PCBs)? You can use this RS PRO scrub block to dry clean and polish the copper laminates of your PCB before you print or process it.

The scrub block is made of fine-grained, non-metallic abrasive and an elastic binding agent, which allows you to clean the surface without scratching or damaging it. It's a useful tool when you need to make sure all the metal contact areas on your PCB such as switches, relays and connectors are clean prior to printing. This product is rigorously tested against electrostatic discharge (EDS) criteria and complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the hazard of discharge is minimised.

Features and Benefits


• Dimensions of 40 x 30 x 19 mm

• Non-metallic abrasive

• Effective for cleaning metal contact areas on switches, relays, connectors etc.

관련된 링크들