RS PRO PCB & Flux Brush Fibreglass Bristle PCB Cleaning
- RS 제품 번호:
- 514-868
- Distrelec 제품 번호:
- 303-91-038
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩18,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,700.00
재고있음
- 15 개 단위 배송 준비 완료
- 추가로 다른 지역에서 1,713 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩20,700.00 | - |
| 5 + | ₩17,020.00 | ₩18,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 514-868
- Distrelec 제품 번호:
- 303-91-038
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | PCB & Flux Brush | |
| Sub Type | Fibreglass Bristle | |
| For Use With | PCB Cleaning | |
| Line Width | 4mm | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type PCB & Flux Brush | ||
Sub Type Fibreglass Bristle | ||
For Use With PCB Cleaning | ||
Line Width 4mm | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
제외
- COO (Country of Origin):
- CN
RS Pro Propelling Pencil Cleaning Brush
This cleaning brush has been designed in the shape of a pencil and holds fibreglass brush strands which are 4 mm in diameter. The bristles can be moved accordingly in and out of the holder, by rotating the end knob clockwise and anticlockwise. This function is ideal for protecting the brush and keeping it clean when it is not being used, as well as having the bristles at the required length for the job in hand.
Product Application
This brush is recommended for cleaning corroded electronics contacts, PCB tracks prior to soldering, as a remover of paint or varnish from small components and for cleaning the area prior to applying flux.
Features and Benefits
• Easy to use for cleaning small areas and preparing before repair work
• Retractable bristles
• Optional refill fibreglass 514-874 or brass 514-880
How do I change a refill?
Its very simple to replace the brush with these simple steps. Unscrew the Ferrell, pull out what is left of the fibreglass pad, insert the new refill and reassemble the brush.
관련된 링크들
- Cottam PCB & Flux Brush PCB & Flux Brush Cleaning Solutions
- RS PRO PCB & Flux Brush PCB & Flux Brush
- Cottam PCB & Flux Brush PCB & Flux Brush
- RS PRO PCB & Flux Brush Wooden 110 mm
- RS PRO PCB & Flux Brush Wood 170 mm
- RS PRO PCB & Flux Brush Wooden 170 mm
- Bernstein PCB and Flux Brush Contact Cleaner Brush Rust Removal, Soldering
- Facom Cleaning Brush, 190 mm bristle length, Extra-Soft Silk bristle material