SGX Sensors VQ548ZD Flammable Gas Sensor for Portable Gas Detectors

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 20 units)*

₩2,615,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tube*
20 +₩130,772.00₩2,615,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-1627
제조사 부품 번호:
VQ548ZD
제조업체:
SGX Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SGX Sensors

Gases Detected

Flammable

Product Type

Gas Sensor

Response Time

20s

Application

Portable Gas Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

VQ548

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors are a complete range of miniature, fully certified, flameproof sensor heads containing a high quality, low power pellistor pair optimised for the detection of combustible gases or % volume gases in thermal conductivity mode. They have an outline identical to modern miniature electrochemical cells and are ideally suited for use in portable instruments. Within the VQ500 Series there are specific sensors that are able to detect most combustible gases and vapours and ammonia at LEL levels. The thermal conductivity version will detect most gases at % volume concentrations which have thermal conductivities different from that of air.

Optimised for combustible gases and vapours

Thermal conductivity versions available

Certified explosion proof component

Integral pellistors

Low power

Standard miniature body size

Poison resistant – silicones and hydrogen sulfide

Shock resistant, ATEX certified, IECEx certified, CSA certified

UL recognised

Temperature rated between -40°C and +55°C

관련된 링크들