SGX Sensors VQ548MP2-DA Flammable Gas Sensor for Industrial

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
254-1625
제조사 부품 번호:
VQ548MP2-DA
제조업체:
SGX Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SGX Sensors

Gases Detected

Flammable

Product Type

Gas Sensor

Response Time

12s

Application

Industrial

Mount Type

PCB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

VQ548

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors are a low power, hazardous area safe, extremely robust and poison-resistant device in a certified flameproof enclosure. The VQ548MP2-DA type sensor is designed for low power operation in continuous mode providing additionally ultra-low power consumption when used in pulse mode operation, which makes this sensor a preferred choice for battery operated devices.

Low power – designed for battery operation

Small size (16 x 20 mm)

Compatible with instruments using VQ500 type sensor

High resistance to mechanical shocks

Assessed as intrinsically safe

Low orientation effect

ATEX Certified

IECEx certified

관련된 링크들