KEMET USEQFSEA448180 Environmental Sensor for Industrial IoT, Smart Building, Transport, Smart Home

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1600개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 reel of 800 units)*

₩21,632,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
800 - 800₩27,040.00₩21,632,320.00-
1600 - 2400₩26,230.00₩20,983,360.002%
3200 +₩25,442.00₩20,353,760.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-5806
제조사 부품 번호:
USEQFSEA448180
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Environmental Sensor

Response Time

120s

Application

Industrial IoT, Smart Building, Transport, Smart Home

Minimum Supply Voltage

1.75V

Maximum Supply Voltage

3.6V

Power Source

Mains

Pin Count

24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

Surface Mount

Standards/Approvals

No

Width

3.7mm

Length

5.6mm

Series

QFS

Height

1.55mm

Weight

70mg

Automotive Standard

No

The Kemet QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 – 30 Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected together in linear series to allow synchronized sampling across devices.

High sensitivity with fast response time

High dynamic range

Small SMD package

I2C communication compatible

Digital and analogue output

Programmable gain and filtering

Various optical filter options

Integrated configurable amp

관련된 링크들