KEMET USEQFSEA391180 Environmental Sensor for Industrial IoT, Transport, Smart Home, Smart Building
- RS 제품 번호:
- 205-5802
- 제조사 부품 번호:
- USEQFSEA391180
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 800 units)*
₩23,228,800.00
일시적 품절
- 2027년 3월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 800 - 800 | ₩29,036.00 | ₩23,228,160.00 |
| 1600 - 2400 | ₩28,164.00 | ₩22,531,360.00 |
| 3200 + | ₩27,320.00 | ₩21,855,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-5802
- 제조사 부품 번호:
- USEQFSEA391180
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 120s | |
| Application | Industrial IoT, Transport, Smart Home, Smart Building | |
| Minimum Supply Voltage | 1.75V | |
| Maximum Supply Voltage | 3.6V | |
| Power Source | Mains | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Series | QFS | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.55mm | |
| Length | 5.6mm | |
| Weight | 70mg | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Environmental Sensor | ||
Response Time 120s | ||
Application Industrial IoT, Transport, Smart Home, Smart Building | ||
Minimum Supply Voltage 1.75V | ||
Maximum Supply Voltage 3.6V | ||
Power Source Mains | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Series QFS | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.55mm | ||
Length 5.6mm | ||
Weight 70mg | ||
Automotive Standard No | ||
The Kemet QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 – 30 Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected together in linear series to allow synchronized sampling across devices.
High sensitivity with fast response time
High dynamic range
Small SMD package
I2C communication compatible
Digital and analogue output
Programmable gain and filtering
Various optical filter options
Integrated configurable amp
관련된 링크들
- KEMET USEQFSEA391180 Environmental Sensor for Industrial IoT, Transport, Smart Home, Smart Building
- KEMET USEQFSEA448180 Environmental Sensor for Industrial IoT, Smart Building, Transport, Smart Home
- KEMET USEQFSEA464180 Environmental Sensor for Smart Building, Transport, Smart Home, Industrial IoT
- KEMET USEQFSEA50L180 Environmental Sensor for Smart Building, Transport, Smart Home, Industrial IoT
- KEMET USEQFSEA22L180 Environmental Sensor for Industrial IoT, Smart Building, Transport, Smart Home
- KEMET Environmental Sensor for Smart Building, Transport, Smart Home, Industrial IoT
- KEMET USEQFSM1448100 Environmental Sensor for Smart Home, Smart Building, Transport, Industrial IoT
- KEMET USEQFSM1464100 Environmental Sensor for Industrial IoT, Transport, Smart Building, Smart Home