Panasonic SN-GCJA5 Particle Matter/Dust Air Quality Sensor for To Detect the Floating Particle in the Air
- RS 제품 번호:
- 205-4777
- 제조사 부품 번호:
- SN-GCJA5
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩37,140.00
단종되는 중
- 추가로 2026년 11월 03일 부터 6 개 단위 배송
- 추가로 다른 지역에서 50 개 단위 배송 준비 완료
- 2026년 11월 10일 부터 최종 39 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩37,140.00 |
| 13 - 24 | ₩36,580.00 |
| 25 + | ₩35,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-4777
- 제조사 부품 번호:
- SN-GCJA5
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Air Quality Sensor | |
| Gases Detected | Particle Matter/Dust | |
| Accuracy | ±10 % | |
| Response Time | 1s | |
| Application | To Detect the Floating Particle in the Air | |
| Sub Type | Air Quality Sensor | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 5V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 60°C | |
| Width | 37mm | |
| Standards/Approvals | No | |
| Height | 12mm | |
| Length | 37mm | |
| Weight | 13g | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Air Quality Sensor | ||
Gases Detected Particle Matter/Dust | ||
Accuracy ±10 % | ||
Response Time 1s | ||
Application To Detect the Floating Particle in the Air | ||
Sub Type Air Quality Sensor | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 5V | ||
Power Source Mains | ||
Minimum Operating Temperature -10°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 60°C | ||
Width 37mm | ||
Standards/Approvals No | ||
Height 12mm | ||
Length 37mm | ||
Weight 13g | ||
Automotive Standard No | ||
The Panasonic sensor detects PM (particle matters) in the air by optical method. This sensor uses LD (laser diode) as light-emitting device and PD (photo diode) as light receiving device. The LD inside the sensor emits light to the air in a detection area. The PD inside the sensor detects scattering light which correlated to the actual floating particles in the air. A Microcomputer (MCU) inside the sensor analyses the wave profile from PD by optimistic algorithm, then output a converted mass-density (μg/m3) through I2C & UART interface.
Smaller size
High accuracy (±10%, from low to high concentrations)
High sensitivity & quick response
Maintain performance by unique Auto Calibration Function
Minimize dust accumulation by optimized air pathway structure and it makes possible to
avoid tracking for electrical safety
관련된 링크들
- Panasonic SN-GCJA5 Particle Matter/Dust Air Quality Sensor for To Detect the Floating Particle in the Air
- Sensirion SEN50-SDN-T Particle Matter/Dust Air Quality Sensor for Air Quality Monitors
- Sensirion Particulate Matter Sensor for Air Quality Monitors
- Sensirion SPS30 Particulate Matter Sensor for Air Quality Monitors
- MikroElektronika Air Quality Click Particulate Matter Sensor Evaluation Board for BMV080 Host systems supporting the
- Figaro TGS2600-B00 Air Contaminants Air Quality Sensor for Air Cleaner, Ventilation, Appliance Control, Air Quality
- Okdo TS2157-A Ammonia Air Quality Sensor for Environment Monitoring, Air Quality Detector
- Figaro TGS2602-B00 Air Contaminants Air Quality Sensor for Ventilation, Odour Monitor, VOC Monitors, Air Quality