Figaro TGS2600-B00 Air Contaminants Air Quality Sensor for Air Cleaner, Ventilation, Appliance Control, Air Quality
- RS 제품 번호:
- 134-6669
- 제조사 부품 번호:
- TGS2600-B00
- 제조업체:
- Figaro
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩49,600.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩49,600.00 |
| 2 - 4 | ₩48,840.00 |
| 5 + | ₩47,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-6669
- 제조사 부품 번호:
- TGS2600-B00
- 제조업체:
- Figaro
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Figaro | |
| Gases Detected | Air Contaminants | |
| Product Type | Air Quality Sensor | |
| Application | Air Cleaner, Ventilation, Appliance Control, Air Quality Monitors | |
| Sub Type | Air Contaminants Sensor | |
| Minimum Supply Voltage | 200mV | |
| Maximum Supply Voltage | 5V | |
| Power Source | DC Power Supply | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Package Type | TO-5 | |
| Maximum Operating Temperature | 50°C | |
| Series | TGS 2600 | |
| Height | 7.8mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Weight | 1.1g | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Figaro | ||
Gases Detected Air Contaminants | ||
Product Type Air Quality Sensor | ||
Application Air Cleaner, Ventilation, Appliance Control, Air Quality Monitors | ||
Sub Type Air Contaminants Sensor | ||
Minimum Supply Voltage 200mV | ||
Maximum Supply Voltage 5V | ||
Power Source DC Power Supply | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Package Type TO-5 | ||
Maximum Operating Temperature 50°C | ||
Series TGS 2600 | ||
Height 7.8mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Weight 1.1g | ||
Automotive Standard No | ||
TGS2600/2602/2603 Air Contaminants Sensors
Compact PCB mounting gas sensors from Figaro for use in the detection of gaseous air contaminants. Three types are available: TGS2600 has high sensitivity to gases such as hydrogen, ethanol and carbon monoxide; TGS2602 has high sensitivity to VOCs and odorous gases such as ammonia and hydrogen sulphide; TGS2603 has high sensitivity to food odours, and to amine-series and sulphurous odour gases. All of the sensors feature low power consumption, long operating life and utilize simple electrical circuitry.
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
관련된 링크들
- Figaro TGS2602-B00 Air Contaminants Air Quality Sensor for Ventilation, Odour Monitor, VOC Monitors, Air Quality
- Figaro TGS5042-A00 Carbon Monoxide Air Quality Sensor for Co Monitor, Fire Detection, Residential, Ventilation,
- Figaro TGS826-A00 Air Quality Sensor
- Figaro TGS2611-C00, Methane Air Quality Sensor
- Figaro TGS3830-A00 CFC Air Quality Sensor for Portable Refrigerant Leak Detector
- Figaro TGS822-A00 Organic Vapour Air Quality Sensor for Solvent Detectors for Factories, Semiconductor, Dry Cleaner,
- Figaro TGS2620-C00 Organic Vapour Air Quality Sensor for Alcohol Tester, Dry Cleaner, Alarm, Organic Vapor Detector,
- Figaro TGS3870-B00 Methane, Carbon Monoxide Air Quality Sensor for Combination Methane and Carbon Monoxide Detectors