Amphenol Industrial VT Series M16 Air Vent, 24 mm Dia., 21 mm H, For Use With VT Series
- RS 제품 번호:
- 643-539
- 제조사 부품 번호:
- VT-RMM16ME-NO8001
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩67,420.00
일시적 품절
- 2027년 3월 25일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩67,420.00 |
| 10 + | ₩62,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 643-539
- 제조사 부품 번호:
- VT-RMM16ME-NO8001
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Air Vent | |
| Series | VT | |
| Thread Size | M16 | |
| Height | 21mm | |
| Diameter | 24mm | |
| For Use With | VT Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Air Vent | ||
Series VT | ||
Thread Size M16 | ||
Height 21mm | ||
Diameter 24mm | ||
For Use With VT Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial over pressure relief vent is a high-performance component designed to prevent damage due to excessive pressure build-up. It features a silver-coated shielded metal body for durability, with a screw thread for secure installation. The vent is made of ePTFE (oleophobic) material, ensuring superior resistance to oils and contaminants. With an operating temperature range of -40°C to 150°C, it is suited for a variety of demanding environments.
IP68 and IP69K waterproof rated
RoHS compliant
관련된 링크들
- Amphenol Industrial VT Series M20 Air Vent, 30.3 mm Dia., 24 mm H, For Use With VT Series
- Amphenol Industrial VT Series M20 Air Vent, 35 mm Dia., 28 mm H, For Use With VT Series
- Amphenol Industrial VT Series M32 Air Vent, 42 mm Dia., 37 mm H, For Use With VT Series
- Amphenol Industrial VT Series M10 Air Vent, 23 mm Dia., 33 mm H, For Use With VT Series
- Amphenol Industrial VT Series M4 Air Vent, 48 mm Dia., 25 mm H, For Use With VT Series
- Amphenol Industrial VT Series M5 Air Vent, 41.8 mm Dia., 29 mm H, For Use With VT Series
- Amphenol Industrial VT Series M12 Air Vent, 15.8 mm Dia., 18 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent, 11.5 mm Dia., 15 mm H, For Use With VT Series