Amphenol Industrial VT Series M8 Air Vent, 11.5 mm Dia., 15 mm H, For Use With VT Series
- RS 제품 번호:
- 643-525
- 제조사 부품 번호:
- VT-BMM08ME-NO8001
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,720.00
일시적 품절
- 2026년 12월 03일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩15,720.00 |
| 10 - 24 | ₩14,480.00 |
| 25 + | ₩13,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 643-525
- 제조사 부품 번호:
- VT-BMM08ME-NO8001
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Air Vent | |
| Series | VT | |
| Thread Size | M8 | |
| Height | 15mm | |
| Diameter | 11.5mm | |
| For Use With | VT Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Air Vent | ||
Series VT | ||
Thread Size M8 | ||
Height 15mm | ||
Diameter 11.5mm | ||
For Use With VT Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Pressure relief vent is a screw-threaded vent featuring an oleophobic ePTFE membrane for superior resistance to oils and contaminants. It offers reliable water entry protection and is rated IP68 for dust-tight and immersion resistance. Constructed with a shielded metal body, it operates effectively within a temperature range of -40°C to 125°C, making it ideal for harsh environments requiring durable pressure management.
IP68 rated for dust and water immersion
Shielded metal body for durability
Protects against overpressure and prevents ingress of liquids and contaminants
관련된 링크들
- Amphenol Industrial VT Series M10 Air Vent, 23 mm Dia., 33 mm H, For Use With VT Series
- Amphenol Industrial VT Series M12 Air Vent, 15.8 mm Dia., 18 mm H, For Use With VT Series
- Amphenol Industrial VT Series M16 Air Vent, 24 mm Dia., 21 mm H, For Use With VT Series
- Amphenol Industrial VT Series M4 Air Vent, 48 mm Dia., 25 mm H, For Use With VT Series
- Amphenol Industrial VT Series M5 Air Vent, 41.8 mm Dia., 29 mm H, For Use With VT Series
- Amphenol Industrial VT Series M20 Air Vent, 30.3 mm Dia., 24 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent, 17.5 mm Dia., 13 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent, 26.5 mm Dia., 35 mm H, For Use With VT Series