Amphenol Industrial VT Series Air Vent, 17.5 mm Dia., 13 mm H, For Use With VT Series
- RS 제품 번호:
- 643-524
- 제조사 부품 번호:
- VT-CPC01BL-NO8001
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩1,640.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩1,640.00 |
| 10 - 24 | ₩1,500.00 |
| 25 + | ₩1,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 643-524
- 제조사 부품 번호:
- VT-CPC01BL-NO8001
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Air Vent | |
| Series | VT | |
| Height | 13mm | |
| Diameter | 17.5mm | |
| For Use With | VT Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Air Vent | ||
Series VT | ||
Height 13mm | ||
Diameter 17.5mm | ||
For Use With VT Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Pressure relief vent cap is a snap-in plastic component designed to protect equipment by releasing excess pressure at 1 kPa. It features a shielded plastic body and an ePTFE hydrophobic membrane that repels water while allowing air to pass through. With an operating temperature range from -40°C to 120°C, it is suitable for a wide variety of applications requiring reliable pressure management and environmental protection.
IP68 and IP69K waterproof rated
RoHS compliant
관련된 링크들
- Amphenol Industrial VT Series Air Vent, 17.5 mm Dia., 13 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent, 26.5 mm Dia., 35 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent, 14.3 mm Dia., 9 mm H, For Use With VT Series
- Amphenol Industrial VT Series M16 Air Vent, 24 mm Dia., 21 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent, 14 mm Dia., 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M10 Air Vent, 23 mm Dia., 33 mm H, For Use With VT Series
- Amphenol Industrial VT Series M4 Air Vent, 48 mm Dia., 25 mm H, For Use With VT Series
- Amphenol Industrial VT Series M24 Air Vent, 36 mm Dia., 24 mm H, For Use With VT Series