Rittal, 10 °C Enclosure Heater, 110V ac, 240 V ac, 150W Output 75mm x 90 mm

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩680,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 12 개 단위 배송
  • 추가로 2026년 12월 07일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩680,060.00-
5 - 11₩652,860.003%
12 +₩625,660.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
726-8843
제조사 부품 번호:
3105370
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Output Power

150W

Product Type

Enclosure Heater

Supply Voltage

110V ac, 240V ac

Surface Temperature

10°C

Depth

90mm

Width

75mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-33°C

Ventilated fan

No

Maximum Operating Temperature

65°C

Standards/Approvals

CSA, UR+cUR

Frequency

60Hz

Series

SK

COO (Country of Origin):
DE

Rittal Enclosure Heater, 180mm Height,900g Weight - SK Series - 3105370


Need to protect sensitive electronics from moisture? Choose this enclosure heater from Rittal. It prevents condensation from forming and damaging your equipment to keep your system running optimally. Thanks to its compact dimensions of 180 (H) x 90 (W) x 75mm (D), it's small enough to fit into tight spaces. The anodised aluminium construction means it stands up to impact and corrosion. A continuous thermal output of 130 to 150W at +10°C makes this heater an energy-efficient solution.

Features & Benefits


• Weighs just 900g to place minimal strain on your setup

• Thermostat compatibility for simplified temperature control

Applications


• Electrical cabinets

• Industrial controls

• Telecommunications

• Storage facilities

How do I mount this unit?


It supports snap-fastening onto 35mm support rails for quick installation. You can also screw it directly onto a mounting plate.

관련된 링크들