Rittal, 10 °C Enclosure Heater, 110V ac, 240 V ac, 75W Output 56mm x 101 mm
- RS 제품 번호:
- 726-8830
- 제조사 부품 번호:
- 3105350
- 제조업체:
- Rittal
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩487,560.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩487,560.00 |
| 5 - 11 | ₩460,500.00 |
| 12 + | ₩455,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 726-8830
- 제조사 부품 번호:
- 3105350
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Output Power | 75W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 110V ac, 240V ac | |
| Surface Temperature | 10°C | |
| Depth | 101mm | |
| Mount Type | Wall | |
| Connection Type | Connection Terminal | |
| Width | 56mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -33°C | |
| Ventilated fan | No | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CSA, UR+cUR | |
| Series | SK | |
| Nominal Current | 4A | |
| Frequency | 60Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Output Power 75W | ||
Product Type Enclosure Heater | ||
Supply Voltage 110V ac, 240V ac | ||
Surface Temperature 10°C | ||
Depth 101mm | ||
Mount Type Wall | ||
Connection Type Connection Terminal | ||
Width 56mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -33°C | ||
Ventilated fan No | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CSA, UR+cUR | ||
Series SK | ||
Nominal Current 4A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Rittal Enclosure Heater, 75kW Output Power, 75kW Output Power Supply Voltage - 3105350
This enclosure heater is designed to provide efficient heating solutions for various applications within industrial environments. The Compact electric enclosure heater measures 230mm in height, 56mm in width, and 10m in depth, making it an Ideal choice for space-constrained settings. With a wide supply voltage range of 110 to 240V AC, it delivers a continuous thermal output of 75W, ensuring optimal performance.
Features & Benefits
• Fast assembly with snap or screw fastening options for quick installation
• Energy-efficient PTC technology ensures effective heat generation while conserving energy
• CFD-assisted design enhances heating performance within the same size for improved efficiency
• Versatile output options 10W to 150W without fan, offering flexibility
• Compatible with accessories enables precise temperature control for optimal performance
• Recommended for preventing condensation Ideal for temperature-sensitive environments where moisture control is critical
Applications
• Used for regulating temperatures in electrical enclosures
• Suitable for requiring consistent thermal management
• Effective for preventing condensation in climate control systems
• Utilised in industrial sectors such as automation and electronics
What is the significance of the PTC technology in the heater?
PTC technology provides self-regulating heating, ensuring energy-efficient operation by adapting to the ambient temperature without additional controls, enhancing safety and performance.
How can this heater be mounted within various enclosures?
It can be snapped onto 35mm support rails or directly screwed onto the mounting plate, offering flexible installation options suitable for different enclosure designs.
What measures should be taken to ensure even heat distribution in larger spaces?
For optimal heat distribution, it is advisable to install multiple low-output heaters across the enclosure, which helps to maintain a uniform temperature throughout the environment.
How does this product help in preventing condensation around electrical components?
By maintaining an appropriate temperature, it reduces the likelihood of condensation forming inside the enclosure, which can compromise the integrity of sensitive electronic components.
관련된 링크들
- Rittal Enclosure Heater, 110V ac, 240 V ac, 30W Output 64mm x 56 mm
- Rittal, 10 °C Enclosure Heater, 110V ac, 240 V ac, 50W Output 64mm x 56 mm
- Rittal Enclosure Heater, 110V ac, 240 V ac, 10W Output 45mm x 46 mm
- Rittal, 10 °C Enclosure Heater, 110V ac, 240 V ac, 20W Output 45mm x 46 mm
- Rittal, 10 °C Enclosure Heater, 110V ac, 240 V ac, 150W Output 75mm x 90 mm
- Rittal, 10 °C Enclosure Heater, 110V ac, 240 V ac, 100W Output, 100W Input 90mm x 75 mm
- DBK Enclosures Enclosure Heater, 110V ac/dc, 240 V ac/dc, 30W Output, 30W Input 70.7mm x 65 mm
- DBK Enclosures Enclosure Heater, 110V ac/dc, 240 V ac/dc, 50W Output, 50W Input 70.7mm x 65 mm