Finder, 80 °C Enclosure Heater, 110V, 230 V, 100W Output, 100W Input 70mm x 63 mm
- RS 제품 번호:
- 184-9921
- 제조사 부품 번호:
- 7H.51.0.230.0100
- 제조업체:
- Finder
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩161,940.00
재고있음
- 추가로 2026년 11월 09일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩161,940.00 | - |
| 5 - 24 | ₩157,060.00 | 3% |
| 25 + | ₩141,380.00 | 12% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-9921
- 제조사 부품 번호:
- 7H.51.0.230.0100
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Output Power | 100W | |
| Product Type | Enclosure Heater | |
| Input Power | 100W | |
| Supply Voltage | 110V, 230V | |
| Surface Temperature | 80°C | |
| Depth | 63mm | |
| Mount Type | DIN Rail | |
| Connection Type | Screw | |
| Width | 70mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Standards/Approvals | EAC, UL, CE | |
| Series | 7h | |
| Nominal Current | 450mA | |
| Frequency | 60Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Output Power 100W | ||
Product Type Enclosure Heater | ||
Input Power 100W | ||
Supply Voltage 110V, 230V | ||
Surface Temperature 80°C | ||
Depth 63mm | ||
Mount Type DIN Rail | ||
Connection Type Screw | ||
Width 70mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Standards/Approvals EAC, UL, CE | ||
Series 7h | ||
Nominal Current 450mA | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- IT
Finder Series 7H Enclosure Heater, 100W Input Power Rating, 0.45A Nominal Current - 7H.51.0.230.0100
This enclosure heater provides effective heating solutions for various applications. With a power rating of 100W and a supply voltage range of 110 to 230V, it is designed to regulate temperatures within electrical enclosures. The maximum surface temperature is maintained at 80°C for safe operation. The unit measures 138mm in height and 63mm in depth, making it suitable for installation in confined spaces.
Features & Benefits
• Safe touch design enhances user security
• Self-regulating PTC resistor ensures consistent heating
• Compact dimensions allow for easy installation in small areas
• Rated current of 0.45A promotes efficient power usage
• Effective in ambient temperatures from -45 to +50°C
Applications
• Temperature regulation in electrical enclosures
• Protection of sensitive electronic components
• Use in control panels where heat retention is essential
• Suitable for installations in harsh environments
Can it operate within a specific voltage range?
Yes, it functions properly within a supply voltage of 110 to 230V.
Will it heat electrical enclosures safely?
Yes, its design ensures safe touch and controlled surface temperatures.
Can it be mounted vertically?
Yes, it is designed for vertical installation to optimise performance.
Is the installation process straightforward?
Yes, its compact design allows for easy integration into systems.
관련된 링크들
- Finder, 50 °C Enclosure Heater, 110V ac, 230 V ac, 150W Output, 150W Input 70mm x 63 mm
- Finder, 50 °C Enclosure Heater, 110V ac, 230 V ac, 50W Output, 50W Input 41mm x 41 mm
- Finder, 50 °C Enclosure Heater, 110V ac, 230 V ac, 25W Output, 25W Input 41mm x 41 mm
- Finder, 50 °C Enclosure Heater, 110V ac, 230 V ac, 250W Input 67mm x 98.7 mm
- Finder, 50 °C Enclosure Heater, 110V ac, 230 V ac, 400W Output, 400W Input 67mm x 98.7 mm
- Eaton Enclosure Heater, 110V, 250 V, 100W Output, 100W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 100W Output, 100W Input 70mm x 50 mm
- Pfannenberg, 130 °C Enclosure Heater, 110V ac, 250 V ac, 100W Output, 100W Input 70mm x 50 mm