STEGO Enclosure Heater, 56V dc, 800W Output, 800W Input 168mm x 179 mm
- RS 제품 번호:
- 182-9828
- 제조사 부품 번호:
- 13097.3-12
- 제조업체:
- STEGO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩809,312.00
일시적 품절
- 2026년 12월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩809,312.00 |
| 5 + | ₩728,382.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-9828
- 제조사 부품 번호:
- 13097.3-12
- 제조업체:
- STEGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 800W | |
| Air Flow | 160m³/h | |
| Input Power | 800W | |
| Supply Voltage | 56V dc | |
| Depth | 179mm | |
| Connection Type | Push-in Clamp | |
| Mount Type | DIN Rail | |
| Width | 168mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL File No. E150057, RoHS, EAC, VDE | |
| Series | DCR 130 | |
| Nominal Current | 25A | |
| 모두 선택 | ||
|---|---|---|
브랜드 STEGO | ||
Product Type Enclosure Heater | ||
Output Power 800W | ||
Air Flow 160m³/h | ||
Input Power 800W | ||
Supply Voltage 56V dc | ||
Depth 179mm | ||
Connection Type Push-in Clamp | ||
Mount Type DIN Rail | ||
Width 168mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL File No. E150057, RoHS, EAC, VDE | ||
Series DCR 130 | ||
Nominal Current 25A | ||
- COO (Country of Origin):
- DE
The compact high performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The fan heater is available with an integrated electronic thermostat or electronic hygrostat. The model with thermostat is available with internal or external sensor. The fan heater with integrated hygrostat is equipped with an external sensor. The external sensor can be positioned freely anywhere in the enclosure for precise measurements of temperature and humidity. The DCR 130 was designed for wall fixing. For fixing on the bottom of the enclosure the fan heater DCR 030 is recommended.
High DC heating performance
Integrated thermostat or hygrostat (optional)
Small hysteresis
Integrated switch module
Optional clip or screw fixing
Optical indicator (LED)
관련된 링크들
- STEGO Enclosure Heater, 24V dc, 200W Output, 200W Input 168mm x 179 mm
- STEGO Enclosure Heater, 56V dc, 800W Input 145mm x 166 mm
- STEGO Enclosure Heater, 230V ac, 1200W Output 145mm x 168 mm
- STEGO Enclosure Heater, 230V ac, 950W Output, 950W Input 145mm x 168 mm
- STEGO Enclosure Heater, 230V ac, 1200W Output, 1.2kW Input 145mm x 168 mm
- STEGO, 80 °C Enclosure Heater, 100V, 120 V, 800W Output 66mm x 120 mm
- STEGO, 80 °C Enclosure Heater, 220V, 240 V, 800W Output 66mm x 120 mm
- STEGO 400 W Fan Heater 04641.0-00