STEGO Enclosure Heater, 24V dc, 200W Output, 200W Input 168mm x 179 mm

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩650,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩650,140.00-
5 - 24₩636,340.002%
25 +₩572,700.0011%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-9827
제조사 부품 번호:
13092.1-12
제조업체:
STEGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STEGO

Product Type

Enclosure Heater

Output Power

200W

Air Flow

160m³/h

Input Power

200W

Supply Voltage

24V dc

Depth

179mm

Mount Type

DIN Rail

Connection Type

Push-in Clamp

Width

168mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS, EAC, VDE, UL File No. E150057

Series

DCR 130

Nominal Current

25A

COO (Country of Origin):
DE
The compact high performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The fan heater is available with an integrated electronic thermostat or electronic hygrostat. The model with thermostat is available with internal or external sensor. The fan heater with integrated hygrostat is equipped with an external sensor. The external sensor can be positioned freely anywhere in the enclosure for precise measurements of temperature and humidity. The DCR 130 was designed for wall fixing. For fixing on the bottom of the enclosure the fan heater DCR 030 is recommended.

High DC heating performance

Integrated thermostat or hygrostat (optional)

Small hysteresis

Integrated switch module

Optional clip or screw fixing

Optical indicator (LED)

관련된 링크들