nVent HOFFMAN Enclosure Heater, 110V, 250 V, 75W Output, 75W Input 70mm x 50 mm

Subtotal (1 unit)*

₩264,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩264,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-227
제조사 부품 번호:
EHG075
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Output Power

75W

Product Type

Enclosure Heater

Input Power

75W

Supply Voltage

110V, 250V

Connection Type

Plug Terminal

Depth

50mm

Mount Type

DIN Rail

Width

70mm

IP Rating

IP20, IP40

Mounting Position

Vertical

Insulated PTC

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, cULus-UL Listed, EAC

Nominal Current

4.5A

Series

EHG

제외

COO (Country of Origin):
DE
The nVent Hoffman Heater is designed to eliminate water condensation, even in environments with rapid temperature drops. The heater features a broad capacity range, making it an optimal choice for various enclosures, ensuring reliable performance where space is limited. Constructed with a robust combination of plastic and anodised aluminium, it assures longevity and efficiency. Its PTC resistor heating element is self-regulating and temperature limiting, making the heater both safe and effective.

Can be mounted in a vertical position to maximise efficiency

IP 20 protection standard provides basic safety against solid objects

Optional IP 44 upgrade available for enhanced moisture protection

Dimensions designed for compact enclosures ensure space efficiency

Available with connecting cable for immediate usability upon installation

Complies with stringent industry standards for quality assurance

관련된 링크들