Rittal Steel Zinc Plated Enclosure Accessory, 1.8m W, 1.8 m L for Use with TS Series, VX

대량 구매 할인 받기

5개 더 담고 ₩37,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩187,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩187,040.00-
5 - 9₩179,560.00₩37,400.00
10 +₩172,080.00₩149,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
226-3103
제조사 부품 번호:
4590700
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Enclosure Accessory

Width

1.8m

Thickness

2mm

Length

1.8m

Finish

Zinc Plated

Material

Steel

For Use With

TS Series, VX

Mounting plate type

TS Mounting Plate Infill

Standards/Approvals

No

COO (Country of Origin):
DE

Rittal Series TS Enclosure Accessory, Sheet Steel, For Use With TS Series/VX - 4590700


This mounting plate is designed for the TS and VX series enclosures, providing a robust base for various mounting solutions. With a height of 1800mm and constructed from durable sheet steel, it is suitable for a range of applications.

Features & Benefits


• Offers a continuous mounting surface in bayed suites

• Made from 2.0mm thick sheet steel for strength

• Zinc-plated for enhanced corrosion resistance

• Comes with necessary assembly components for easy installation

• Fits both VX and TS enclosure types

• Weighs 4.02kg for easy handling

Applications


• Used in industrial environments for mounting electrical equipment

• Ideal for needing a solid mounting solution

• Enhances the structural integrity of enclosures

• Suitable for installations in automation and electronic sectors

Is it suitable for outdoor use?


It is recommended for indoor applications due to the finish.

관련된 링크들