Rittal Steel Grey Roof Plate, 800mm W, 1.2 m L for Use with VX IT, TS, VX, VX SE Series
- RS 제품 번호:
- 226-3173
- 제조사 부품 번호:
- 7826825
- 제조업체:
- Rittal
Subtotal (1 unit)*
₩393,000.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩393,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-3173
- 제조사 부품 번호:
- 7826825
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Roof Plate | |
| Width | 800mm | |
| Thickness | 800mm | |
| Length | 1.2m | |
| Material | Steel | |
| Finish | Grey | |
| For Use With | VX IT, TS, VX, VX SE Series | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Roof Plate | ||
Width 800mm | ||
Thickness 800mm | ||
Length 1.2m | ||
Material Steel | ||
Finish Grey | ||
For Use With VX IT, TS, VX, VX SE Series | ||
Standards/Approvals No | ||
The Rittal DK series roof plate for cable entry of VX, VX IT, TS, TS IT enclosure type. It is equipped with a sliding angular bracket in the rear section, rubber cable clamp strip on both sides for attaching cable bundles and bunched cables. Due to the symmetrical design of the frame, side cable entry can also be achieved by rotating the roof plate.
Made from sheet steel
Colour is RAL 7035
Protection category IP20
관련된 링크들
- Rittal TS Series Steel Wall Mount Bracket for Use with VX SE, VX IT, TS IT, TS, SE, Enclosure Type VX
- Rittal TS Series Sheet Steel Rail For Use With VX, VX IT
- Rittal Plastic Baying Cover, 400mm W, 400 mm L for Use with VX, VX IT, TS IT, TS
- Rittal Stainless Steel Baying Cover, 500mm W, 500 mm L for Use with VX IT, VX, TS IT, TS
- Rittal Stainless Steel Baying Cover, 400mm W, 400 mm L for Use with VX, TS IT, TS, VX IT
- Rittal Stainless Steel Baying Cover, 600mm W, 600 mm L for Use with TS, TS IT, VX, VX IT
- Rittal Plastic Grey Baying Cover, 500mm W, 500 mm L for Use with TS, VX, VX IT, TS IT
- Rittal Sheet Steel Zinc Plated Gland Plate, 690mm W, 237.5 mm L for Use with VX SE Series, VX IT, VX