Eaton Steel Powder Coated Roof Plate, 700mm W, 920 mm L for Use with Bottom planking, Roof planking
- RS 제품 번호:
- 259-699
- 제조사 부품 번호:
- 283815 XAD1008
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩611,160.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩611,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-699
- 제조사 부품 번호:
- 283815 XAD1008
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Roof Plate | |
| Width | 700mm | |
| Length | 920mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Bottom planking, Roof planking | |
| Standards/Approvals | RoHS conform | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Roof Plate | ||
Width 700mm | ||
Length 920mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Bottom planking, Roof planking | ||
Standards/Approvals RoHS conform | ||
제외
- COO (Country of Origin):
- RO
The Eaton rain protection roof for Eaton's xEnergy Main LV switchgear is engineered to offer superior protection against environmental elements while maintaining utmost functionality. Designed specifically for dimensions of 1000x800mm, it features an IP31 rating ensuring reliable performance even in challenging conditions. This robust solution is constructed with powder-coated steel, providing not only durability but also an aesthetically pleasing grey finish compatible with various installations. Ideal for both indoor and outdoor settings, the canopy's innovative design includes de-aeration, preventing the accumulation of moisture and enhancing the longevity of your equipment. Simplifying installation, this roof system comes with reliable mounting material, thus ensuring a seamless integration with your existing setup.
Offers exceptional protection against rain and other weather elements
Constructed from high-quality steel for enhanced durability
Features a sleek grey powder-coated finish that blends with modern aesthetics
Designed with an IP31 rating, assuring effective performance in various conditions
Includes de-aeration to prevent moisture-related damage
Simplifies installation with included mounting materials
Compatible with both roof and bottom planking, providing versatility
Promotes longevity of electrical equipment through robust protection
관련된 링크들
- Eaton Steel Powder Coated Roof Plate, 500mm W, 920 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate, 340mm W, 495 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate, 350mm W, 700 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate, 700mm W, 720 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Roof Plate, 525mm W, 692 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate, 495mm W, 515 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate, 500mm W, 720 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Roof Plate, 700mm W, 1.27 m L for Use with Roof planking, Bottom planking