Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H For Use With Installation 19 Devices
- RS 제품 번호:
- 626-878
- 제조사 부품 번호:
- 8MF1000-2AR02-4
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩890,680.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩890,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 626-878
- 제조사 부품 번호:
- 8MF1000-2AR02-4
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Support Frame | |
| Series | 8MF1 | |
| Height | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Installation 19 Devices | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Support Frame | ||
Series 8MF1 | ||
Height 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Installation 19 Devices | ||
- COO (Country of Origin):
- DE
The Siemens swing frame is meticulously designed for the installation of 19" devices. Crafted to support a load capacity of up to 200 kg, this unit stands tall at 2000 mm, making it an excellent choice for both functionality and efficiency. Its surface is elegantly coated in electrically zinc-plated steel, ensuring durability and a sleek appearance. The product embodies a complete solution for varied applications, especially where reliable support for technology installations is paramount. This model designed with a focus on practicality, offering a secure fit for 19" units, while its lightweight construction of 19,000 g simplifies handling. This equipment is not only about strength; its sophisticated design also prioritises compliance and elegance, making it ideal for modern industrial environments.
Engineered with a strong steel composition for enhanced durability
Designed specifically for easy installation of 19" units, optimising workspace
Electrically zinc-coated surface ensures resistance to corrosion
Lightweight structure allows for easier transportation and set-up
Environmentally tested and certified to meet rigorous standards
Offers a modern aesthetic appeal to blend seamlessly in professional settings
Complies with various industry regulations, ensuring peace of mind for users
관련된 링크들
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2000 mm H For Use With Installation 19 Devices
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2200 mm H, 2200 mm L For Use With Installation Of 19 in Units
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 500 mm D For Use With Standard Empty Enclosure
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame, 100 mm H, 150mm W, 2000 mm D, 2000 mm L
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2000 mm H, 600mm W, 1000 mm D For Use With Standard Enclosure