Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 1 m D For Use With Standard Empty Enclosure
- RS 제품 번호:
- 626-566
- 제조사 부품 번호:
- 8MF1000-2GS40
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,279,500.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,279,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 626-566
- 제조사 부품 번호:
- 8MF1000-2GS40
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Support Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 1m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Support Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 1m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure designed to accommodate standard empty enclosures, ensuring both robustness and versatility. Constructed with high-quality steel and a powder-coated surface, it aligns perfectly with the aesthetic and functional needs of contemporary environments. With its generous dimensions of 2000 mm in height and a width and depth of 1000 mm each, this model provides ample space for installation while maintaining a compact form. The light grey RAL 7035 finish enhances its modern appeal, making it an ideal choice for various applications. Whether for industrial or commercial use, this structure stands as a reliable foundation for mounting and housing essential equipment.
Constructed from durable steel for long-lasting performance
Powder-coated finish offers enhanced protection against wear and tear
Designed specifically for standard empty enclosures, providing a tailored fit
Robust design supports substantial weight without compromising stability
Light grey RAL 7035 colour ensures a neutral aesthetic for various environments
Easy to integrate into existing setups, simplifying installation processes
Optimised dimensions balance space efficiency with usability
Suitable for both industrial and commercial applications, displaying versatility
관련된 링크들
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 600 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame, 2 m H, 1m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 1.2m W, 1 m D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 1m W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 1.2m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 1.2m W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 1.2m W, 800 mm D For Use With Standard Empty Enclosure