METCASE ABS Feet for Use with Metcase Enclosure x 34 mm x 17mm
- RS 제품 번호:
- 665-6384
- 제조업체:
- METCASE
Subtotal (1 kit)*
₩22,900.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩22,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-6384
- 제조업체:
- METCASE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | METCASE | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Feet | |
| Length | 34mm | |
| For Use With | Metcase Enclosure | |
| Width | 17mm | |
| Material | ABS | |
| Colour | Black | |
| Standards/Approvals | DIN 41494, IEC 297-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 METCASE | ||
Product Type Enclosure Accessory | ||
Accessory Type Feet | ||
Length 34mm | ||
For Use With Metcase Enclosure | ||
Width 17mm | ||
Material ABS | ||
Colour Black | ||
Standards/Approvals DIN 41494, IEC 297-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
VERSAMET 19in. Rack Case
Modern and versatile 19 rack cases with anodised aluminium front panel and integrated comfort-handles. Folded aluminium case body with all fixings hidden on the underside. Removable base and rear panel for easy access.
Mounting holes in base for PCBs
Optional Moulded feet (accessories) can be fitted to the base panel for table top applications
Cases supplied fully assembled
Standards
According to DIN 41494 & IEC 297-1
관련된 링크들
- METCASE ABS Feet for Use with Metcase Enclosure x 34 mm x 17mm
- METCASE ABS Tilt Feet for Use with Metcase Enclosure x 34 mm x 17mm
- Bopla ABS Feet for Use with Ultramas Enclosures 58 mm x 17 mm x 22mm
- Bopla ABS Fixed Feet for Use with Ultramas Enclosure
- Hammond RM Series ABS Plastic Folding Feet for Use with RM Series ABS Plastic Enclosure
- OKW ABS Feet for Use with Mettec Case x 70 mm x 13mm
- Hammond 1557 Series ABS Plastic Feet for Use with 1557 Series Enclosure
- Hammond ABS Feet for Use with Ritec RP Series Enclosures x 50.42 mm x 25.42mm