Bopla ABS Fixed Feet for Use with Ultramas Enclosure
- RS 제품 번호:
- 161-8472
- 제조사 부품 번호:
- 56012000 UM-AS
- 제조업체:
- Bopla
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 4 units)*
₩59,780.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 9 | ₩59,780.00 | ₩14,944.00 |
| 10 - 24 | ₩57,380.00 | ₩14,344.00 |
| 25 + | ₩55,000.00 | ₩13,750.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-8472
- 제조사 부품 번호:
- 56012000 UM-AS
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Accessory Type | Fixed Feet | |
| Product Type | Feet | |
| For Use With | Ultramas Enclosure | |
| Material | ABS | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Accessory Type Fixed Feet | ||
Product Type Feet | ||
For Use With Ultramas Enclosure | ||
Material ABS | ||
Colour Light Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Bopla Tip-up Foot Set
Bopla feet for use with Ultramas Enclosure
• ABS Ultramas
• 4 Fixed Feet
• Operating temperature: +70 °C to -25 °C
• For horizontal or vertical use, as required
Ultramas Housings
Desk enclosures for electronics equipment.
May be used in either a horizontal or vertical position.
Feature lower and upper air vents.
Bosses for European standard size cards are located inside the enclosure shells.
Grooves for vertical installation of cards are located on the enclosure sides.
A set of two folding feet and two fixed feet, as well as the front and rear panels, may be ordered separately.
관련된 링크들
- Bopla ABS Feet for Use with Ultramas Enclosures 58 mm x 17 mm x 22mm
- Bopla Ultramas Grey ABS Enclosure 62.2 mm, 157.5 mm, 258.9 mm
- Bopla Ultramas Grey ABS Enclosure 62.2 mm, 290.9 mm, 258.9 mm
- Bopla Ultramas Grey Plastic Enclosure 62.2 mm, 157.5 mm, 198.9 mm
- Bopla Ultramas Grey Aluminium Enclosure 62.2 mm, 157.5 mm, 198.9 mm
- Bopla Ultramas Light Grey Plastic Enclosure 62.2 mm, 290.9 mm, 198.9 mm
- Bopla Ultramas Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP40, 198.9 mm x 290.9 mm x 62.2 mm
- Bopla Ultramas Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP30, 198.9 mm x 224.2 mm x 118.1 mm