Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 494 mm x 494mm
- RS 제품 번호:
- 288-2187
- 제조사 부품 번호:
- NSYZA253G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,110,854.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,110,854.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2187
- 제조사 부품 번호:
- NSYZA253G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Plinth | |
| Accessory Type | Plinth | |
| Length | 494mm | |
| For Use With | Thalassa Thalassa PLA | |
| Width | 494mm | |
| Material | Polyester | |
| Height | 200mm | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Plinth | ||
Accessory Type Plinth | ||
Length 494mm | ||
For Use With Thalassa Thalassa PLA | ||
Width 494mm | ||
Material Polyester | ||
Height 200mm | ||
Colour Grey | ||
IP Rating IP44 | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric polyester glass reinforced plinth is designed for the Thalassa range enclosures, offering front opening with IP44 and IK10 protection. With dimensions of 200mm height, 494mm width, and 250mm depth, this plinth is a versatile accessory for various applications.
Polyester glass reinforced plinth for Thalassa enclosures
Front opening with IP44 and IK10 protection
Compatible with Thalassa PLA range enclosures
Easy installation with fixing elements included
Environmentally friendly design with Green Premium product status
관련된 링크들
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 994 mm x 994mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 994mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.244m
- Schneider Electric 494 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 770 mm x 750mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 60 mm x 500mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 1.02 m
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.035m