Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.244m
- RS 제품 번호:
- 288-2186
- 제조사 부품 번호:
- NSYZA2126G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,713,814.00
재고있음
- 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,713,814.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2186
- 제조사 부품 번호:
- NSYZA2126G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 200mm | |
| For Use With | Thalassa Thalassa PLA | |
| Width | 1.244m | |
| Material | Polyester | |
| Height | 200mm | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 200mm | ||
For Use With Thalassa Thalassa PLA | ||
Width 1.244m | ||
Material Polyester | ||
Height 200mm | ||
Colour Grey | ||
IP Rating IP44 | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric polyester glass-reinforced plinth is designed for use with the Thalassa range of enclosures, specifically the PLA(T)126 model. With a front opening and IP44 & IK10 ratings, this plinth provides excellent protection for various applications. The grey colour and sturdy construction make it a reliable choice for your enclosure needs.
Constructed from durable polyester glass reinforced material
Front opening design for easy access to enclosure components
IP44 and IK10 protection ratings for optimal safety
Sustainable Green Premium product with Mercury free
Compliant with REACh and RoHS directives
Dimensions of 200mm height, 1244mm width, and 550mm depth
관련된 링크들
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 994mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 994 mm x 994mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 494 mm x 494mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.035m
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric 494 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric 744 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric 744 mm Plinth 550 mm 200 mm for use with Thalassa PLA