Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 1 m x 1 m x 750mm
- RS 제품 번호:
- 288-2163
- 제조사 부품 번호:
- NSYPLAZT1074G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,714,720.00
일시적 품절
- 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,714,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2163
- 제조사 부품 번호:
- NSYPLAZT1074G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1m | |
| Width | 750mm | |
| Material | Glass Reinforced Polyester | |
| Height | 1m | |
| Colour | Grey RAL 7035 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1m | ||
Width 750mm | ||
Material Glass Reinforced Polyester | ||
Height 1m | ||
Colour Grey RAL 7035 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor standing polyester enclosure from the Thalassa range is a versatile and durable solution for protecting your electrical components. With a range of features including a reversible door, four points lock, and IK10 protection, this enclosure is designed to provide security and accessibility for your equipment.
Reversible door allows for easy access to components
Four points lock ensures security of equipment
IK10 protection provides resistance to impact and vandalism
Polyester reinforced with fibreglass for durability
IP44 protection against dust and water ingress
Complies with IEC standards for electrical insulation and fire resistance
관련된 링크들
- Schneider Electric NSY Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1 m x 750 mm x 750mm
- Schneider Electric NSY Series Fibreglass Double Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44
- Schneider Electric NSY Series Polyester Enclosure 540 mm x 540 mm x 540mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 770 mm x 750mm
- Schneider Electric NSY Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain, 500 mm H, 750mm W, 750 mm L
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box, IP55 Transparent Door, 1093 mm x 750 mm x
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 750 mm x 750 mm x 750mm
- Schneider Electric NSY Series Polyester Enclosure for Use with Thalassa PLM 530 mm x 200 mm x 430mm