Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure for Use with Thalassa PLM 530 mm x 200 mm x
- RS 제품 번호:
- 288-2165
- 제조사 부품 번호:
- NSYPLM54BG
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩394,880.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩394,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2165
- 제조사 부품 번호:
- NSYPLM54BG
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 200mm | |
| For Use With | Thalassa PLM | |
| Width | 430mm | |
| Material | Glass Reinforced Polyester | |
| Height | 530mm | |
| Colour | Grey RAL 7035 | |
| IP Rating | IP66 | |
| Mounting plate type | Plain Bakelite | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, NEMA Classification 13, NEMA Classification 4X | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 200mm | ||
For Use With Thalassa PLM | ||
Width 430mm | ||
Material Glass Reinforced Polyester | ||
Height 530mm | ||
Colour Grey RAL 7035 | ||
IP Rating IP66 | ||
Mounting plate type Plain Bakelite | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, NEMA Classification 13, NEMA Classification 4X | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric versatile wall-mounted polyester enclosure is from the Thalassa range. With a durable design featuring a plain door and bakelite plate, this enclosure is suitable for a variety of applications. It offers IP66 and IK10 protection, ensuring reliability and security in demanding environments.
530x430x200mm dimensions for ample storage space
Polyester reinforced with fibreglass for durability
Lockable door with 3 mm double bar lock for security
IP66 and IK10 protection for resistance to water, dust, and impact
Green Premium product with sustainable offer status
Fire resistant up to 960°C for added safety
UL certified and Class II electrical insulation for quality assurance
관련된 링크들
- Schneider Electric NSY Series Polyester Door for Use with Thalassa PLM 430 mm x 430 mm x 330mm
- Schneider Electric Thalassa PLM Series PET Wall Box, 430 mm x 330 mm x 200mm
- Schneider Electric Thalassa PLM Series PET Wall Box, Viewing Window, 430 mm x 330 mm x 200mm
- Schneider Electric NSY Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x 100mm
- Schneider Electric NSY Series Polyamide Lock Kit for Use with Thalassa Thalassa PLM
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLM 308 mm x 160 mm x 255mm
- Schneider Electric NSY Series Galvanised Steel Step Slide for Use with Thalassa PLM, PLM 108 306 mm x 306 mm x 12.5mm
- Schneider Electric Thalassa PLM Series PET Wall Box, 308 mm x 255 mm x 160mm