RS Better World

Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm

Subtotal (1 unit)*

₩253,584.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩253,584.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-1638
제조사 부품 번호:
LVS03294
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

200mm

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

850mm

Material

Polyester

Height

200mm

Colour

White

IP Rating

IP30

Mounting plate type

Horizontal

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Front plate, PrismaSeT G, designed for NSX/NSX Vigi(ELCB) 100/250, is an essential accessory for the PrismaSeT range. With a white finish (RAL 9003) and a sturdy construction, this front plate is suitable for various applications in electrical installations.

Horizontal installation with toggle control for ease of use

Matt textured surface finish for a sleek appearance

IP30 degree of protection for safe usage

Green Premium product with sustainable offer status

관련된 링크들