RS Better World
Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 250 mm x 850 mm
- RS 제품 번호:
- 288-1610
- 제조사 부품 번호:
- LVS03218
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩328,338.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩328,338.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1610
- 제조사 부품 번호:
- LVS03218
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 850mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 250mm | |
| Material | Polyester | |
| Height | 250mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 850mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 250mm | ||
Material Polyester | ||
Height 250mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate is a versatile accessory designed for the PrismaSeT G range of products. It offers exceptional flexibility and compatibility with various installations. This front plate is built to meet the highest standards of quality and performance, making it an essential component for your electrical setup.
Modular design allows for easy installation and customization
Durable construction ensures long lasting use
Suitable for vertical installation with different pole configurations
관련된 링크들
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 850mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- Schneider Electric PrismaSeT G Series Front Plate for Use with PrismaSeT (PrismaSeT G) Enclosure x 150 mm x 850mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Eubicle 150
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT, PrismaSeT Pack 250 Enclosure 300 mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT